NexperiaBC847BPNH-QXGP BJT
Trans GP BJT NPN/PNP 45V 0.1A 400mW Automotive AEC-Q101 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 50 | |
| 45 | |
| 7 | |
| 175 | |
| 0.85@0.5mA@10mA | |
| 0.1@0.5mA@10mA|0.3@5mA@100mA | |
| 0.1 | |
| 200@2mA@5V | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

