Fanstel CorporationBC840Combo Wireless Modules
BT+ZigBee Module 2400MHz 64-Pin LGA T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| BT+ZigBee | |
| Module | |
| 2 | |
| 2400(Typ) | |
| -20dBm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 7.05 |
| Package Length | 9.2 |
| PCB changed | 64 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 64 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

