Diotec Semiconductor AGBC817-40WGP BJT
Trans GP BJT NPN 45V 0.5A 200mW 3-Pin SOT-323
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 45 | |
| 5 | |
| 0.7@50mA@500mA | |
| 0.5 | |
| 100 | |
| 250@100mA@1V | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

