Diotec Semiconductor AGBC546CGP BJT
Trans GP BJT NPN 65V 0.1A 500mW 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 65 | |
| 5 | |
| 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
| 0.2@0.5mA@10mA|0.6@5mA@100mA | |
| 0.1 | |
| 420@2mA@5V | |
| 500 | |
| -55 | |
| 150 | |
| Ammo | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.6 mm |
| Package Width | 3.6 mm |
| Package Length | 4.6 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

