Diotec Semiconductor AGBC327-40BKGP BJT
Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Box
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 45 | |
| 5 | |
| 0.7@50mA@500mA | |
| 0.8 | |
| 250@100mA@1V|170@300mA@1V | |
| 625 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

