Top Searched
Infineon Technologies AGBBY5802VH6327XTSA1Varactors
Varactor Diode Single 10V 17.5pF Automotive AEC-Q101 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TCXO|Tuner|VCO|VCXO | |
| Single | |
| 10 | |
| 0.01 | |
| 2.7 | |
| 1V/4V | |
| 17.5@1V | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Use a tuner and VCO|vcxo|tcxo BBY5802VH6327XTSA1 varactor diode from Infineon Technologies as your variance resistance diode. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This varicap has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

