Top Searched
Infineon Technologies AGBBY5502VH6327XTSA1Varactors
Varactor Diode Single 16V 17.5pF 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Tuner|VCO | |
| Single | |
| 16 | |
| 0.003 | |
| 2 | |
| 2V/10V | |
| 17.5@1V | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Make sure to use a tuner and VCO BBY5502VH6327XTSA1 varactor diode from Infineon Technologies in your application requiring reverse-biased diodes. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This varicap has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

