Top Searched
NXP SemiconductorsBBY40,215Varactors
Diode VAR Cap Single 30V 26pF 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tuner | |
| VHF | |
| Single | |
| 30 | |
| 0.01 | |
| 5 | |
| 3V/25V | |
| 26@3V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Make sure to use a tuner BBY40,215 varactor diode from NXP Semiconductors in your application requiring reverse-biased diodes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

