SamtecBBS-121-T-AConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 21 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 53.34 | |
| 2.54 | |
| 8.51 | |
| 3.18 | |
| Through Hole |
Use this unshrouded BBS-121-T-A header connector from Samtec where IDC ribbon cables are used. This HDR connector's 21 contacts that are made out of phosphor bronze|brass and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 53.34 mm long, 8.51 mm tall and 2.54 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. BBS-121-T-A is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

