SamtecBBL-115-G-FConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 38.1 | |
| 2.54 | |
| 5.34 | |
| 3.18 | |
| Through Hole |
Mount this unshrouded BBL-115-G-F header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 15 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. BBL-115-G-F is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 38.1 mm long, 5.34 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

