SamtecBBL-115-G-EConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

This unshrouded BBL-115-G-E header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 15 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 38.1 mm long, 4.52 mm tall and 2.54 mm deep. BBL-115-G-E is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

40 parts: Ships tomorrow

    Total$6.15Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 40 parts
      • Price: $6.15

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.