| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Switch Configuration | ON (ON) |
| Bushing Type | Unthreaded |
| Maximum Current Rating (A) | 0.1@28VAC 28VDC |
| Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 50000 |
| Actuator Length (mm) | 5.4 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.08 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 6 |
| Terminal Length (mm) | 3.1 |
| Terminal Pitch (mm) | 2.54 |
| Seal Location | Body/N/A |
| Seal Description | Total/Process |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 8.8 |
| Bushing Length (mm) | 3.5 |
| Body Depth (mm) | 8.8 |
| Body Height (mm) | 9.6 |
| Product Length (mm) | 8.8 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 18.5 |