Arrow Electronic Components Online
BB202115|NXP|simage
BB202115|NXP|limage
Varactors

BB202,115

Varactor Diode Single 6V 28.2pF 2-Pin SOD-523 T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tuner|VCO
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    6
  • Maximum Reverse Current (uA)
    0.01
  • Minimum Tuning Ratio
    2.5
  • Tuning Ratio Test Condition
    0.2V/2.3V
  • Minimum Diode Capacitance (pF)
    28.2@0.2V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max) mm
  • Package Width
    0.85(Max) mm
  • Package Length
    1.25(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-523
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources