Top Searched
NXP SemiconductorsBB201,215Varactors
Diode VAR Cap Dual Common Cathode 15V 89pF 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| Dual Common Cathode | |
| 15 | |
| 0.01 | |
| 3.1 | |
| 1V/7.5V | |
| 89@1V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Use a tuner and VCO BB201,215 varactor diode from NXP Semiconductors as your variance resistance diode. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common cathode configuration. This varicap has an operating temperature range of -55 °C to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

