| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| VCO | |
| VHF | |
| Single | |
| 35 | |
| 0.01 | |
| 20.6 | |
| 1V/28V | |
| 52@1V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 1.25(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Use a VCO BB175X varactor diode from NXP Semiconductors as your variance capacitance diode. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

