10-25% Off
NKK SwitchesBB16AP-FBSwitch Push Button
Switch Push Button ON ON SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Alternate Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Plunger | |
| ON ON | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 25000 | |
| 25000 | |
| White | |
| 6.3 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.54 | |
| Body/N/A | |
| Total/Process | |
| Straight | |
| -30 | |
| 85 | |
| 8.8 | |
| 6.8 | |
| 19.4 |
Never worry about turning off components or cutting off certain sections of a circuit with this BB16AP-FB push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has an operating temperature range of -30 °C to 85 °C. The BB16AP-FB push switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.8 mm long, 19.4 mm tall and 6.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

