Top Searched
NXP SemiconductorsBB131,115Varactors
Diode VAR Cap Single 30V 8pF 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tuner|VCO | |
| VHF | |
| Single | |
| 30 | |
| 0.01 | |
| 12 | |
| 0.5V/28V | |
| 8@0.5V | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Use a tuner and VCO BB131,115 varactor diode from NXP Semiconductors to use phase-locked loops in your application. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This varicap has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

