NexperiaBAW56M,315Rectifiers
Diode Switching 90V 0.15A 3-Pin DFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 90 |
| Dual Common Anode | |
| 90 | |
| 0.15 | |
| 4 | |
| 1.25 | |
| 0.5@80V | |
| 500K/W | |
| 2 | |
| 250 | |
| 4 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) |
| Package Width | 1.02(Max) |
| Package Length | 0.62(Max) |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 3 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

