VishayBAV23C-HE3-08Rectifiers
Diode Small Signal Switching 250V 0.4A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Cathode | |
| 250 | |
| 0.4 | |
| 9 | |
| 1.25@0.2A | |
| 0.1 | |
| 350 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.43(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode BAV23C-HE3-08 rectifier from Vishay. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 9 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

