VishayBAV20-TRRectifiers

Diode Small Signal Switching 200V 0.25A 2-Pin DO-35 T/R

Switch from an AC voltage to a DC voltage using a small signal switching diode BAV20-TR rectifier from Vishay. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration.

Import TariffMay apply to this part

28,611 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1715+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      28611
      Country Of origin:
      China
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1715+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 28,611 parts
      • Price: $0.0190

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.