Diodes IncorporatedBAV199DW-7-FRectifiers

Diode Small Signal Switching 85V 0.16A 6-Pin SOT-363 T/R

Switch from an AC voltage to a DC voltage using a switching diode BAV199DW-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.16 A. It is made in a double dual series configuration.

Import TariffMay apply to this part

Total In Stock: 255,049 parts

Regional Inventory: 49

    Total$0.05Price for 1

    49 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      49
      Country Of origin:
      China
         
      • Price: $0.0461
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 49 parts
      • Price: $0.0461
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2332+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 234,000 parts
      • Price: $0.0517
    • (3000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2531+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0461

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.