25-50% Off
VishayBAT85S-TAPRectifiers
Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Single | |
| 30 | |
| 0.2 | |
| 5 | |
| 0.8@0.1A | |
| 2@25V | |
| 5 | |
| -65 | |
| 125 | |
| Ammo | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode BAT85S-TAP rectifier from Vishay. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

