Infineon Technologies AGBAT6804WH6327XTSA1RF Diodes and Mixers
Diode RF Schottky 8V 150mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Series | |
| VHF|UHF | |
| 0.5@0.01A | |
| 8 | |
| 1 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 10 | |
| 130 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAT6804WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual series configuration. Its maximum continuous forward current is 0.13 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

