Diodes IncorporatedBAT64CW-7-FRectifiers
Diode Schottky 40V 0.25A 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Cathode | |
| 40 | |
| 0.25 | |
| 2.1 | |
| 0.75 | |
| 2 | |
| 6(Typ) | |
| 200 | |
| 3(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

