Infineon Technologies AGBAT62E6327HTSA1RF Diodes and Mixers
Diode RF Schottky 40V 100mW 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Anti Parallel | |
| 1@0.002A | |
| 40 | |
| 0.6 | |
| 100 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAT62E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its maximum continuous forward current is 0.02 A. It is made in a dual anti parallel configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

