onsemiBAT54T1GRectifiers

Diode Schottky 0.2A 2-Pin SOD-123 T/R

Converting from AC to DC is simple when using a Schottky diode BAT54T1G rectifier from ON Semiconductor. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

Total In Stock: 846,524 parts

Regional Inventory: 837,524

    Total$0.03Price for 1

    837,524 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0327
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 6,524 parts
      • Price: $0.0327
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 831,000 parts
      • Price: $0.0237
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0296

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.