STMicroelectronicsBAT54SFILMYRectifiers
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R Automotive AEC-Q101
STMicroelectronics offers the BAT54-Y portfolio of automotive-grade AEC-Q101-qualified rectifiers ideal for a variety of automotive applications. This qualification means they undergo a strict screening along various steps of production, guaranteeing compliance to even the most stringent international automotive quality requirements. The BAT54-Y series uses 40 V Schottky barrier diodes packaged in SOT-23 or SOT-323. These rectifiers feature low conduction and reverse losses, extremely fast switching, and are guaranteed at a junction temperature as low as -40°C. Applications for the BAT54-Y family include battery chargers, inverters, reverse polarity protection, and HID lighting.
Featured in our Ten Most Durable Automotive Components in April 2017.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Schottky Diode | |
| Dual Series | |
| 40 | |
| 0.3 | |
| 1 | |
| 0.9@0.1A | |
| 1@30V | |
| 500°C/W | |
| 10 | |
| 5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
