onsemiBAT54LT1GRectifiers

Diode Schottky Si 30V 0.2A 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a Schottky diode BAT54LT1G rectifier from ON Semiconductor. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

Total In Stock: 2,446,254 parts

Regional Inventory: 2,404,254

    Total$0.07Price for 1

    2,404,254 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0658
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 46,254 parts
      • Price: $0.0658
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,358,000 parts
      • Price: $0.0104
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 42,000 parts
      • Price: $0.0148

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.