Diodes IncorporatedBAT54LP-7Rectifiers

Diode Schottky 30V 0.2A 2-Pin X1-DFN T/R

Switch from an AC voltage to a DC voltage using a Schottky diode BAT54LP-7 rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 65,505 parts

Regional Inventory: 17,505

    Total$100.27Price for 469

    17,505 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      469
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2138
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,505 parts
      • Price: $0.2138
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0526
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 39,000 parts
      • Price: $0.0538
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2504+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0544

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.