Diodes IncorporatedBAT54CT-7-FRectifiers

Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R

Converting from AC to DC is simple when using a Schottky diode BAT54CT-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 28,502 parts

Regional Inventory: 4,502

    Total$27.35Price for 521

    4,502 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      521
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0525
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,502 parts
      • Price: $0.0525
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0652
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 24,000 parts
      • Price: $0.0573

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.