50-75% Off

STMicroelectronicsBAT48Rectifiers

Diode Small Signal Schottky Si 40V 0.35A 2-Pin DO-35 T/R

If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode BAT48 rectifier from STMicroelectronics. Its maximum power dissipation is 330 mW. Its peak non-repetitive surge current is 7.5 A, while its maximum continuous forward current is 0.35 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 91,078 parts

Regional Inventory: 75,078

    Total$0.06Price for 1

    75,078 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0567
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 3,078 parts
      • Price: $0.0567
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 72,000 parts
      • Price: $0.0193
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      France
      • In Stock: 16,000 parts
      • Price: $0.0215

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.