Micro Commercial ComponentsBAT46WS-TPRectifiers
Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| 100 | |
| 1@0.25A | |
| 2@75V | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

