Infineon Technologies AGBAT17E6327HTSA1RF Diodes and Mixers

RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R

Converting from AC to DC is simple when using a Schottky diode BAT17E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its maximum continuous forward current is 0.13 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.

17,365 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Austria
         
      • Price: $0.0475
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Austria
      • In Stock: 2,365 parts
      • Price: $0.0475
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Austria
      • In Stock: 15,000 parts
      • Price: $0.0459

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.