NXP SemiconductorsBAT17,235RF Diodes and Mixers
RF Diode Schottky 4V Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Single | |
| UHF | |
| 0.6@0.01A | |
| 4 | |
| 1 | |
| -65 | |
| 100 | |
| Automotive | |
| Tape and Reel | |
| 15 | |
| 30 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT17,235 rectifier from NXP Semiconductors. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 100 °C. Its maximum continuous forward current is 0.03 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

