Infineon Technologies AGBAT1704WH6327XTSA1RF Diodes and Mixers
RF Diode Schottky 4V 150mW 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Series | |
| VHF|UHF | |
| 0.6@0.01A | |
| 4 | |
| 0.75 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 130 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAT1704WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual series configuration. Its maximum continuous forward current is 0.13 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

