Infineon Technologies AGBAT1704E6327HTSA1RF Diodes and Mixers
RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Series | |
| VHF|UHF | |
| 0.6@0.01A | |
| 4 | |
| 0.75 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 130 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAT1704E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual series configuration. Its maximum continuous forward current is 0.13 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

