Infineon Technologies AGBAT15099RE6327HTSA1RF Diodes and Mixers
Diode RF Schottky 4V 100mW 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Quad Cross Over | |
| SHF | |
| 0.41@10mA | |
| 4 | |
| 0.5 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAT15099RE6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its maximum continuous forward current is 0.11 A. It is made in a quad cross over configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

