Infineon Technologies AGBAT15099E6327HTSA1RF Diodes and Mixers
Diode RF Schottky 4V 100mW 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Anti Parallel | |
| SHF | |
| 0.41@0.01A | |
| 4 | |
| 0.35 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

