| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 0.2 | |
| 5 | |
| 0.8@0.1A | |
| 2.3@25V | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Diameter | 1.53 |
| Mounting | Surface Mount |
| Package Length | 3.5 |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Converting from AC to DC is simple when using a Schottky diode BAS85,115 rectifier from NXP Semiconductors. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

