Infineon Technologies AGBAS70E6327HTSA1Rectifiers

Diode Schottky Si 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS70E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A.

Total In Stock: 4,448 parts

Regional Inventory: 1,448

    Total$0.29Price for 1

    1,448 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      1448
      Country Of origin:
      Austria
         
      • Price: $0.2883
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Austria
      • In Stock: 1,448 parts
      • Price: $0.2883
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2604+
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 3,000 parts
      • Price: $0.0766

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.