Diodes IncorporatedBAS70-05-7-FRectifiers
Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Schottky Diode | |
Maximum DC Reverse Voltage (V) | 70 |
Dual Common Cathode | |
70 | |
0.07 | |
0.1 | |
1@0.015A | |
0.1@50V | |
625°C/W | |
2 | |
200 | |
5 | |
-55 | |
125 | |
Tape and Reel | |
49 | |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS70-05-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.