Diodes IncorporatedBAS70-04Q-7-FRectifiers
Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Dual Series | |
| 70 | |
| 0.07 | |
| 0.1 | |
| 1@0.015A | |
| 0.1@50V | |
| 625°C/W | |
| 2 | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 49 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

