Reduced Price
Good-Ark SemiconductorBAS5711LPRectifiers
Diode Schottky 70V 0.07A 2-Pin DFN
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 70 |
| Single | |
| 70 | |
| 0.07 | |
| 0.8 | |
| 0.96@0.015A | |
| 0.04@50V | |
| 2(Typ) | |
| 430 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 0.65(Max) mm |
| Package Length | 1.05(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

