Micro Commercial ComponentsBAS40DW-04-TPRectifiers
Diode Small Signal Schottky 40V 0.2A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Double Dual Series | |
| 40 | |
| 0.2 | |
| 1@0.04A | |
| 0.2@30V | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAS40DW-04-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a double dual series configuration. Its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

