Infineon Technologies AGBAS4006WH6327XTSA1Rectifiers
Diode Schottky Si 0.12A 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Anode | |
| 0.12 | |
| 0.2 | |
| 1@0.04A | |
| 1@30V | |
| 5 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode BAS4006WH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual common anode configuration. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.12 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

