10-25% Off
Infineon Technologies AGBAS4002LE6327XTMA1Rectifiers
Diode Schottky Si 0.12A 2-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 0.12 | |
| 0.2 | |
| 1@0.04A | |
| 1@30V | |
| 5 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | TSLP |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

