ROHM SemiconductorBAS40-05HYFHT116Rectifiers
Diode Schottky 40V 0.12A 3-Pin SSD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Common Cathode | |
| 40 | |
| 0.12 | |
| 0.6 | |
| 1@0.04A | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Width | 1.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SSD |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

