NexperiaBAS40-04-QVLRectifiers
Diode Schottky 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Series | |
| 0.12 | |
| 0.2 | |
| 1@0.04A | |
| 10 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

