VishayBAS40-04-G3-08Rectifiers
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Series | |
| 40 | |
| 0.2 | |
| 0.6 | |
| 1@0.05A | |
| 0.1@30V | |
| 310 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.43(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode BAS40-04-G3-08 rectifier from Vishay. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual series configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

