VishayBAS40-04-E3-08Rectifiers
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Series | |
| 40 | |
| 0.2 | |
| 0.6 | |
| 1@0.04A | |
| 0.1@30V | |
| 500K/W | |
| 5 | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.43(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAS40-04-E3-08 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

